


FX23L-60P-0.5SV12 | |
|---|---|
DigiKey Part Number | FX23L-60P-0.5SV12-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-60P-0.5SV12 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-60P-0.5SV12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,85200 Kč | 688,52 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 72 | 59,88806 Kč | 4 311,94 Kč |
| 144 | 57,02708 Kč | 8 211,90 Kč |
| 288 | 54,30462 Kč | 15 639,73 Kč |
| 504 | 52,20252 Kč | 26 310,07 Kč |
| 1 008 | 49,71235 Kč | 50 110,05 Kč |
| 2 520 | 46,60298 Kč | 117 439,51 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |










