104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23L-100S-0.5SV

DigiKey Part Number
26-FX23L-100S-0.5SV-ND
Manufacturer
Manufacturer Product Number
FX23L-100S-0.5SV
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-100S-0.5SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
104 (100 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10127,54200 Kč1 275,42 Kč
25119,55440 Kč2 988,86 Kč
50113,84280 Kč5 692,14 Kč
100108,40850 Kč10 840,85 Kč
250101,62360 Kč25 405,90 Kč
50096,77558 Kč48 387,79 Kč
1 00092,16106 Kč92 161,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč