
FX23L-100S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23L-100S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23L-100S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23L-100S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-100S-0.5SV(20) |
Description | CONN RCPT 104POS SM 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 (100 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 (100 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,40200 Kč | 1 124,02 Kč |
| 100 | 95,53460 Kč | 9 553,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,53896 Kč | 52 269,48 Kč |
| 1 000 | 99,55425 Kč | 99 554,25 Kč |
| 1 500 | 96,74997 Kč | 145 124,96 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |


