
FX20-60P-0.5SV15(10) | |
|---|---|
DigiKey Part Number | H126115-ND |
Manufacturer | |
Manufacturer Product Number | FX20-60P-0.5SV15(10) |
Description | CONN HDR 60POS SMD 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-60P-0.5SV15(10) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Solder Retention |
Part Status Active | Mated Stacking Heights 15mm, 25mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.520" (13.20mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 97,49400 Kč | 974,94 Kč |
| 25 | 91,37480 Kč | 2 284,37 Kč |
| 70 | 84,96986 Kč | 5 947,89 Kč |
| 140 | 80,91279 Kč | 11 327,79 Kč |
| 280 | 77,05143 Kč | 21 574,40 Kč |
| 560 | 73,37527 Kč | 41 090,15 Kč |
| 1 050 | 70,19431 Kč | 73 704,03 Kč |
| 2 520 | 65,99421 Kč | 166 305,41 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |




