
FX20-60S-0.5SV | |
|---|---|
DigiKey Part Number | H12037-ND |
Manufacturer | |
Manufacturer Product Number | FX20-60S-0.5SV |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-60S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 86,42760 Kč | 2 160,69 Kč |
| 70 | 80,36829 Kč | 5 625,78 Kč |
| 140 | 76,53171 Kč | 10 714,44 Kč |
| 280 | 72,87882 Kč | 20 406,07 Kč |
| 560 | 69,40139 Kč | 38 864,78 Kč |
| 1 050 | 66,39308 Kč | 69 712,73 Kč |
| 2 520 | 62,42031 Kč | 157 299,18 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |







