
FX20-60S-0.5SV10 | |
|---|---|
DigiKey Part Number | H12036-ND |
Manufacturer | |
Manufacturer Product Number | FX20-60S-0.5SV10 |
Description | CONN RCPT 60POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-60S-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.720" (18.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 120,92700 Kč | 1 209,27 Kč |
| 25 | 113,35560 Kč | 2 833,89 Kč |
| 70 | 105,40400 Kč | 7 378,28 Kč |
| 140 | 100,37343 Kč | 14 052,28 Kč |
| 280 | 95,58364 Kč | 26 763,42 Kč |
| 560 | 91,02445 Kč | 50 973,69 Kč |
| 1 050 | 87,07910 Kč | 91 433,05 Kč |
| 2 520 | 81,86954 Kč | 206 311,24 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |








