
FX20-60S-0.5SH | |
|---|---|
DigiKey Part Number | H122395-ND |
Manufacturer | |
Manufacturer Product Number | FX20-60S-0.5SH |
Description | CONN RCPT 60POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX20-60S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.281" (7.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 88,20000 Kč | 2 205,00 Kč |
| 70 | 82,01514 Kč | 5 741,06 Kč |
| 140 | 78,09907 Kč | 10 933,87 Kč |
| 280 | 74,37118 Kč | 20 823,93 Kč |
| 560 | 70,82325 Kč | 39 661,02 Kč |
| 1 050 | 67,75274 Kč | 71 140,38 Kč |
| 2 520 | 63,69877 Kč | 160 520,90 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |





