
FX2-32S-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10638-ND |
Manufacturer | |
Manufacturer Product Number | FX2-32S-1.27DS(71) |
Description | CONN BTB RCPT 32POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-32S-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 89,55600 Kč | 895,56 Kč |
| 25 | 83,95000 Kč | 2 098,75 Kč |
| 80 | 77,32513 Kč | 6 186,01 Kč |
| 160 | 73,63475 Kč | 11 781,56 Kč |
| 320 | 70,12019 Kč | 22 438,46 Kč |
| 560 | 67,40732 Kč | 37 748,10 Kč |
| 1 040 | 64,52847 Kč | 67 109,61 Kč |
| 2 560 | 60,55889 Kč | 155 030,76 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |










