
FX2-32P-1.27SVL(71) | |
|---|---|
DigiKey Part Number | H123326-ND |
Manufacturer | |
Manufacturer Product Number | FX2-32P-1.27SVL(71) |
Description | CONN PLUG 32POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-32P-1.27SVL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 25 | 103,63760 Kč | 2 590,94 Kč |
| 50 | 98,69060 Kč | 4 934,53 Kč |
| 100 | 93,97650 Kč | 9 397,65 Kč |
| 250 | 88,09416 Kč | 22 023,54 Kč |
| 500 | 83,89162 Kč | 41 945,81 Kč |
| 1 000 | 79,89067 Kč | 79 890,67 Kč |
| 2 500 | 74,89550 Kč | 187 238,75 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |









