32 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Plug Connector Through Hole Solder
FX2CA1-32P-1.27DSA(71)

FX2CA1-32P-1.27DSA(71)

DigiKey Part Number
H10575-ND
Manufacturer
Manufacturer Product Number
FX2CA1-32P-1.27DSA(71)
Description
CONN HEADER VERT 32POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2CA1-32P-1.27DSA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
32
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10067,64510 Kč6 764,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,64510 Kč
Unit Price with VAT:81,85057 Kč