
FX2-32P-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10521-ND |
Manufacturer | |
Manufacturer Product Number | FX2-32P-1.27SV(71) |
Description | CONN PLUG 32POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-32P-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,75600 Kč | 857,56 Kč |
| 25 | 80,38880 Kč | 2 009,72 Kč |
| 50 | 76,54620 Kč | 3 827,31 Kč |
| 100 | 72,89040 Kč | 7 289,04 Kč |
| 250 | 68,32580 Kč | 17 081,45 Kč |
| 500 | 65,06566 Kč | 32 532,83 Kč |
| 1 000 | 61,96237 Kč | 61 962,37 Kč |
| 2 500 | 58,08702 Kč | 145 217,55 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |










