
FX18-60P-0.8SH | |
|---|---|
DigiKey Part Number | H11871-ND |
Manufacturer | |
Manufacturer Product Number | FX18-60P-0.8SH |
Description | CONN HDR 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-60P-0.8SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,48200 Kč | 1 304,82 Kč |
| 25 | 122,30080 Kč | 3 057,52 Kč |
| 60 | 114,97100 Kč | 6 898,26 Kč |
| 120 | 109,48183 Kč | 13 137,82 Kč |
| 300 | 102,63053 Kč | 30 789,16 Kč |
| 540 | 98,46430 Kč | 53 170,72 Kč |
| 1 020 | 94,14741 Kč | 96 030,36 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |







