
FX18-60S-0.8SV20 | |
|---|---|
DigiKey Part Number | H12011-ND |
Manufacturer | |
Manufacturer Product Number | FX18-60S-0.8SV20 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-60S-0.8SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.648" (16.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 162,69300 Kč | 1 626,93 Kč |
| 25 | 152,50440 Kč | 3 812,61 Kč |
| 60 | 143,36033 Kč | 8 601,62 Kč |
| 120 | 136,52025 Kč | 16 382,43 Kč |
| 300 | 127,97650 Kč | 38 392,95 Kč |
| 540 | 122,78191 Kč | 66 302,23 Kč |
| 1 020 | 117,39981 Kč | 119 747,81 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |





