
FX18-60S-0.8SH(11) | |
|---|---|
DigiKey Part Number | 26-FX18-60S-0.8SH(11)TR-ND - Tape & Reel (TR) 26-FX18-60S-0.8SH(11)CT-ND - Cut Tape (CT) 26-FX18-60S-0.8SH(11)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX18-60S-0.8SH(11) |
Description | CONN RCPT 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-60S-0.8SH(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 103,78120 Kč | 31 134,36 Kč |
| 600 | 98,83093 Kč | 59 298,56 Kč |
| 900 | 96,04696 Kč | 86 442,26 Kč |
| 1 500 | 92,65087 Kč | 138 976,30 Kč |
| 2 100 | 90,47988 Kč | 190 007,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 25 | 94,07120 Kč | 2 351,78 Kč |
| 50 | 89,57320 Kč | 4 478,66 Kč |
| 100 | 85,29810 Kč | 8 529,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 89,53500 Kč | 895,35 Kč |
| 25 | 82,53880 Kč | 2 063,47 Kč |
| 50 | 77,61700 Kč | 3 880,85 Kč |
| 100 | 72,98900 Kč | 7 298,90 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |






