



FX18-60S-0.8SV10 | |
|---|---|
DigiKey Part Number | H125014-ND |
Manufacturer | |
Manufacturer Product Number | FX18-60S-0.8SV10 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-60S-0.8SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 20mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,23400 Kč | 1 042,34 Kč |
| 25 | 97,69960 Kč | 2 442,49 Kč |
| 60 | 91,84533 Kč | 5 510,72 Kč |
| 120 | 87,46017 Kč | 10 495,22 Kč |
| 300 | 81,98460 Kč | 24 595,38 Kč |
| 540 | 78,65656 Kč | 42 474,54 Kč |
| 1 020 | 75,20763 Kč | 76 711,78 Kč |
| 2 520 | 70,56361 Kč | 177 820,30 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |





