



FX18-40S-0.8SV15 | |
|---|---|
DigiKey Part Number | H12007-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40S-0.8SV15 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40S-0.8SV15 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 15mm, 25mm |
Number of Positions 40 | Height Above Board 0.450" (11.43mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,49200 Kč | 1 344,92 Kč |
| 25 | 126,07200 Kč | 3 151,80 Kč |
| 60 | 118,51267 Kč | 7 110,76 Kč |
| 120 | 112,85550 Kč | 13 542,66 Kč |
| 300 | 105,79283 Kč | 31 737,85 Kč |
| 540 | 101,49772 Kč | 54 808,77 Kč |
| 1 020 | 97,04823 Kč | 98 989,19 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |






