40 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
FX18-40P-0.8SH
FX18-40P-0.8SH

FX18-40P-0.8SH(11)

DigiKey Part Number
26-FX18-40P-0.8SH(11)TR-ND - Tape & Reel (TR)
26-FX18-40P-0.8SH(11)CT-ND - Cut Tape (CT)
26-FX18-40P-0.8SH(11)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX18-40P-0.8SH(11)
Description
CONN HDR 40POS R/A SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
FX18-40P-0.8SH(11) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.374" (9.50mm)
Number of Positions
40
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30073,71347 Kč22 114,04 Kč
60070,19702 Kč42 118,21 Kč
90068,21830 Kč61 396,47 Kč
1 50065,80591 Kč98 708,86 Kč
2 10064,26398 Kč134 954,36 Kč
3 00062,66867 Kč188 006,01 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1084,07600 Kč840,76 Kč
2578,80960 Kč1 970,24 Kč
5075,04260 Kč3 752,13 Kč
10071,46040 Kč7 146,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
10118,42900 Kč1 184,29 Kč
25112,17120 Kč2 804,28 Kč
50109,55920 Kč5 477,96 Kč
100104,34330 Kč10 434,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč