



FX18-40P-0.8SH | |
|---|---|
DigiKey Part Number | H11868-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40P-0.8SH |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40P-0.8SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,87500 Kč | 1 168,75 Kč |
| 25 | 109,54240 Kč | 2 738,56 Kč |
| 70 | 101,86429 Kč | 7 130,50 Kč |
| 140 | 97,00329 Kč | 13 580,46 Kč |
| 280 | 92,37396 Kč | 25 864,71 Kč |
| 560 | 87,96775 Kč | 49 261,94 Kč |
| 1 050 | 84,15438 Kč | 88 362,10 Kč |
| 2 520 | 79,12005 Kč | 199 382,53 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |







