



FX18-40P-0.8SV | |
|---|---|
DigiKey Part Number | H11869-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40P-0.8SV |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40P-0.8SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.341" (8.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,71400 Kč | 937,14 Kč |
| 25 | 87,84720 Kč | 2 196,18 Kč |
| 70 | 81,68529 Kč | 5 717,97 Kč |
| 140 | 77,78557 Kč | 10 889,98 Kč |
| 280 | 74,07343 Kč | 20 740,56 Kč |
| 560 | 70,53904 Kč | 39 501,86 Kč |
| 1 050 | 67,48097 Kč | 70 855,02 Kč |
| 2 520 | 63,44371 Kč | 159 878,15 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |






