



FX18-40S-0.8SV15 | |
|---|---|
DigiKey Part Number | H12007-ND |
Manufacturer | |
Manufacturer Product Number | FX18-40S-0.8SV15 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40S-0.8SV15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,49200 Kč | 1 344,92 Kč |
| 25 | 126,07200 Kč | 3 151,80 Kč |
| 60 | 118,51267 Kč | 7 110,76 Kč |
| 120 | 112,85550 Kč | 13 542,66 Kč |
| 300 | 105,79283 Kč | 31 737,85 Kč |
| 540 | 101,49772 Kč | 54 808,77 Kč |
| 1 020 | 97,04823 Kč | 98 989,19 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |






