FX18-40S-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX18-40S-0.8SH(11)

DigiKey Part Number
26-FX18-40S-0.8SH(11)TR-ND - Tape & Reel (TR)
26-FX18-40S-0.8SH(11)CT-ND - Cut Tape (CT)
26-FX18-40S-0.8SH(11)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX18-40S-0.8SH(11)
Description
CONN RCPT 40POS R/A SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
FX18-40S-0.8SH(11) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.374" (9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30066,29347 Kč19 888,04 Kč
60063,13105 Kč37 878,63 Kč
90061,35163 Kč55 216,47 Kč
1 50059,18179 Kč88 772,68 Kč
2 10057,79468 Kč121 368,83 Kč
3 00056,36018 Kč169 080,54 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
198,72000 Kč98,72 Kč
1080,47400 Kč804,74 Kč
2574,18880 Kč1 854,72 Kč
5069,76400 Kč3 488,20 Kč
10065,60230 Kč6 560,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1130,72000 Kč130,72 Kč
10118,72200 Kč1 187,22 Kč
25112,44920 Kč2 811,23 Kč
50109,83040 Kč5 491,52 Kč
100104,60170 Kč10 460,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:98,72000 Kč
Unit Price with VAT:119,45120 Kč