
FX18-140S-0.8SH | |
|---|---|
DigiKey Part Number | H12005-ND |
Manufacturer | |
Manufacturer Product Number | FX18-140S-0.8SH |
Description | CONN RCPT 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-140S-0.8SH Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.374" (9.50mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 176,61400 Kč | 1 766,14 Kč |
| 40 | 160,15175 Kč | 6 406,07 Kč |
| 80 | 152,50588 Kč | 12 200,47 Kč |
| 120 | 148,20392 Kč | 17 784,47 Kč |
| 280 | 139,60821 Kč | 39 090,30 Kč |
| 520 | 133,64621 Kč | 69 496,03 Kč |
| 1 000 | 127,62710 Kč | 127 627,10 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |





