



FX18-140P-0.8SH | |
|---|---|
DigiKey Part Number | H12004-ND |
Manufacturer | |
Manufacturer Product Number | FX18-140P-0.8SH |
Description | CONN HDR 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-140P-0.8SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,92000 Kč | 2 129,20 Kč |
| 40 | 193,07125 Kč | 7 722,85 Kč |
| 80 | 183,85588 Kč | 14 708,47 Kč |
| 120 | 178,67200 Kč | 21 440,64 Kč |
| 280 | 168,30946 Kč | 47 126,65 Kč |
| 520 | 161,12371 Kč | 83 784,33 Kč |
| 1 000 | 153,86746 Kč | 153 867,46 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |










