
FX18-140P-0.8SV10 | |
|---|---|
DigiKey Part Number | H125009-ND |
Manufacturer | |
Manufacturer Product Number | FX18-140P-0.8SV10 |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-140P-0.8SV10 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 25mm, 30mm |
Number of Positions 140 | Height Above Board 0.734" (18.65mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,06600 Kč | 1 730,66 Kč |
| 30 | 160,13767 Kč | 4 804,13 Kč |
| 60 | 152,49450 Kč | 9 149,67 Kč |
| 120 | 145,21692 Kč | 17 426,03 Kč |
| 270 | 137,14493 Kč | 37 029,13 Kč |
| 510 | 131,13127 Kč | 66 876,95 Kč |
| 1 020 | 124,88025 Kč | 127 377,86 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |





