
FX18-140P-0.8SV | |
|---|---|
DigiKey Part Number | H123312-ND |
Manufacturer | |
Manufacturer Product Number | FX18-140P-0.8SV |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-140P-0.8SV Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 15mm, 20mm |
Number of Positions 140 | Height Above Board 0.341" (8.65mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,86800 Kč | 1 558,68 Kč |
| 40 | 141,33750 Kč | 5 653,50 Kč |
| 80 | 134,58925 Kč | 10 767,14 Kč |
| 120 | 130,79308 Kč | 15 695,17 Kč |
| 280 | 123,20650 Kč | 34 497,82 Kč |
| 520 | 117,94456 Kč | 61 331,17 Kč |
| 1 000 | 112,63201 Kč | 112 632,01 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |





