
FX18-100P-0.8SV10 | |
|---|---|
DigiKey Part Number | H125004-ND |
Manufacturer | |
Manufacturer Product Number | FX18-100P-0.8SV10 |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-100P-0.8SV10 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 25mm, 30mm |
Number of Positions 100 | Height Above Board 0.734" (18.65mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 152,27700 Kč | 1 522,77 Kč |
| 40 | 138,07225 Kč | 5 522,89 Kč |
| 80 | 131,47900 Kč | 10 518,32 Kč |
| 120 | 127,76933 Kč | 15 332,32 Kč |
| 280 | 120,35829 Kč | 33 700,32 Kč |
| 520 | 115,21844 Kč | 59 913,59 Kč |
| 1 000 | 110,02847 Kč | 110 028,47 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |






