
FX18-100S-0.8SH | |
|---|---|
DigiKey Part Number | H12000-ND |
Manufacturer | |
Manufacturer Product Number | FX18-100S-0.8SH |
Description | CONN RCPT 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-100S-0.8SH Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.374" (9.50mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 167,71100 Kč | 1 677,11 Kč |
| 40 | 152,06750 Kč | 6 082,70 Kč |
| 80 | 144,80750 Kč | 11 584,60 Kč |
| 120 | 140,72508 Kč | 16 887,01 Kč |
| 280 | 132,56186 Kč | 37 117,32 Kč |
| 520 | 126,90140 Kč | 65 988,73 Kč |
| 1 000 | 121,18555 Kč | 121 185,55 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |




