
FX18-100P-0.8SH | |
|---|---|
DigiKey Part Number | H11999-ND |
Manufacturer | |
Manufacturer Product Number | FX18-100P-0.8SH |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-100P-0.8SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 182,66200 Kč | 1 826,62 Kč |
| 40 | 165,62700 Kč | 6 625,08 Kč |
| 80 | 157,71863 Kč | 12 617,49 Kč |
| 120 | 153,27142 Kč | 18 392,57 Kč |
| 280 | 144,38075 Kč | 40 426,61 Kč |
| 520 | 138,21569 Kč | 71 872,16 Kč |
| 1 000 | 131,99070 Kč | 131 990,70 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |





