
FX18-100S-0.8SV15 | |
|---|---|
DigiKey Part Number | H125006-ND |
Manufacturer | |
Manufacturer Product Number | FX18-100S-0.8SV15 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-100S-0.8SV15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,04400 Kč | 1 410,44 Kč |
| 40 | 127,89875 Kč | 5 115,95 Kč |
| 80 | 121,78838 Kč | 9 743,07 Kč |
| 120 | 118,35525 Kč | 14 202,63 Kč |
| 280 | 111,48889 Kč | 31 216,89 Kč |
| 520 | 106,72758 Kč | 55 498,34 Kč |
| 1 000 | 101,91946 Kč | 101 919,46 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |




