
FX18-100S-0.8SV20 | |
|---|---|
DigiKey Part Number | H125007-ND |
Manufacturer | |
Manufacturer Product Number | FX18-100S-0.8SV20 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-100S-0.8SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.648" (16.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 145,03300 Kč | 1 450,33 Kč |
| 40 | 131,51575 Kč | 5 260,63 Kč |
| 80 | 125,23475 Kč | 10 018,78 Kč |
| 120 | 121,70267 Kč | 14 604,32 Kč |
| 280 | 114,64307 Kč | 32 100,06 Kč |
| 520 | 109,74725 Kč | 57 068,57 Kč |
| 1 000 | 104,80333 Kč | 104 803,33 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |




