FX11LB-100P/10-SV(91) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 75,42293 Kč
Datasheet
Image for FX11LB-100P/10-SV(91) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LB-100P/10-SV(91)

DigiKey Part Number
FX11LB-100P/10-SV(91)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX11LB-100P/10-SV(91)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LB-100P/10-SV(91) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2mm
Number of Positions
100
Height Above Board
0.064" (1.64mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX11LB-100P/10-SV(92)Hirose Electric Co Ltd0FX11LB-100P/10-SV(92)-ND75,42293 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,83569 Kč73 835,69 Kč
Manufacturers Standard Package
Unit Price without VAT:73,83569 Kč
Unit Price with VAT:89,34118 Kč