FX11LA-100S/10-SV(92) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1 889
Unit Price: 112,97000 Kč
Datasheet
Image for FX11LA-100S/10-SV(92) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-100S/10-SV(92)

DigiKey Part Number
FX11LA-100S/10-SV(92)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX11LA-100S/10-SV(92)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-100S/10-SV(92) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
2mm
Number of Positions
100
Height Above Board
0.065" (1.65mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX11LA-100S/10-SV(91)Hirose Electric Co Ltd1 88926-FX11LA-100S/10-SV(91)CT-ND112,97000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,47913 Kč76 479,13 Kč
Manufacturers Standard Package
Unit Price without VAT:76,47913 Kč
Unit Price with VAT:92,53975 Kč