
FX11A-100P/10-SV(71) | |
|---|---|
DigiKey Part Number | H123291-ND |
Manufacturer | |
Manufacturer Product Number | FX11A-100P/10-SV(71) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11A-100P/10-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.5mm |
Number of Positions 100 | Height Above Board 0.084" (2.13mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 25 | 107,11480 Kč | 2 677,87 Kč |
| 60 | 100,69583 Kč | 6 041,75 Kč |
| 120 | 95,88908 Kč | 11 506,69 Kč |
| 300 | 89,88753 Kč | 26 966,26 Kč |
| 540 | 86,23800 Kč | 46 568,52 Kč |
| 1 020 | 82,45709 Kč | 84 106,23 Kč |
| 2 520 | 77,36596 Kč | 194 962,22 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |





