100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LA-100S/10-SV(71)

DigiKey Part Number
H10778-ND
Manufacturer
Manufacturer Product Number
FX11LA-100S/10-SV(71)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LA-100S/10-SV(71) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
2mm
Number of Positions
100
Height Above Board
0.065" (1.65mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX11LA-100S/10-SV(91)Hirose Electric Co Ltd1 88926-FX11LA-100S/10-SV(91)CT-ND112,97000 KčSimilar
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
10118,34500 Kč1 183,45 Kč
25110,92840 Kč2 773,21 Kč
60104,28300 Kč6 256,98 Kč
12099,30475 Kč11 916,57 Kč
30093,08833 Kč27 926,50 Kč
54089,30917 Kč48 226,95 Kč
1 02085,39372 Kč87 101,59 Kč
2 52080,12104 Kč201 905,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč