FX11A-100P/10-SV(92) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 79,54882 Kč
Datasheet
Image for FX11A-100P/10-SV(92) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11A-100P/10-SV(92)

DigiKey Part Number
FX11A-100P/10-SV(92)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX11A-100P/10-SV(92)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11A-100P/10-SV(92) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2.5mm
Number of Positions
100
Height Above Board
0.084" (2.13mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX11A-100P/10-SV(91)Hirose Electric Co Ltd0FX11A-100P/10-SV(91)-ND79,54882 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,47913 Kč76 479,13 Kč
Manufacturers Standard Package
Unit Price without VAT:76,47913 Kč
Unit Price with VAT:92,53975 Kč