
FX11A-100S/10-SV(71) | |
|---|---|
DigiKey Part Number | H123292-ND |
Manufacturer | |
Manufacturer Product Number | FX11A-100S/10-SV(71) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11A-100S/10-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 100 | Height Above Board 0.083" (2.10mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,49700 Kč | 1 164,97 Kč |
| 25 | 109,19800 Kč | 2 729,95 Kč |
| 60 | 102,65567 Kč | 6 159,34 Kč |
| 120 | 97,75442 Kč | 11 730,53 Kč |
| 300 | 91,63457 Kč | 27 490,37 Kč |
| 540 | 87,91435 Kč | 47 473,75 Kč |
| 1 020 | 84,05973 Kč | 85 740,92 Kč |
| 2 520 | 78,86990 Kč | 198 752,15 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |






