Similar

FX11LA-80S/8-SV(92) | |
|---|---|
DigiKey Part Number | H125776TR-ND - Tape & Reel (TR) H125776CT-ND - Cut Tape (CT) H125776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-80S/8-SV(92) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-80S/8-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 80 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LA-80S/8-SV(91) | Hirose Electric Co Ltd | 0 | FX11LA-80S/8-SV(91)-ND | 76,63850 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,20500 Kč | 952,05 Kč |
| 25 | 89,24160 Kč | 2 231,04 Kč |
| 50 | 84,97900 Kč | 4 248,95 Kč |
| 100 | 80,91790 Kč | 8 091,79 Kč |
| 250 | 75,85316 Kč | 18 963,29 Kč |
| 500 | 75,81958 Kč | 37 909,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,66139 Kč | 76 661,39 Kč |
| 2 000 | 73,00690 Kč | 146 013,80 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |










