Similar

FX11LA-80P/8-SV(91) | |
|---|---|
DigiKey Part Number | 26-FX11LA-80P/8-SV(91)TR-ND - Tape & Reel (TR) 26-FX11LA-80P/8-SV(91)CT-ND - Cut Tape (CT) 26-FX11LA-80P/8-SV(91)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-80P/8-SV(91) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-80P/8-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 82,77400 Kč | 827,74 Kč |
| 25 | 76,31520 Kč | 1 907,88 Kč |
| 50 | 71,75860 Kč | 3 587,93 Kč |
| 100 | 67,48130 Kč | 6 748,13 Kč |
| 250 | 62,21624 Kč | 15 554,06 Kč |
| 500 | 58,50966 Kč | 29 254,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,34820 Kč | 69 348,20 Kč |
| 2 000 | 66,04186 Kč | 132 083,72 Kč |
| 3 000 | 64,18172 Kč | 192 545,16 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |








