



FX11A-80S/8-SV(71) | |
|---|---|
DigiKey Part Number | H126112-ND |
Manufacturer | |
Manufacturer Product Number | FX11A-80S/8-SV(71) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11A-80S/8-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 80 | Height Above Board 0.083" (2.10mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,71400 Kč | 937,14 Kč |
| 25 | 87,84720 Kč | 2 196,18 Kč |
| 70 | 81,68529 Kč | 5 717,97 Kč |
| 140 | 77,78557 Kč | 10 889,98 Kč |
| 280 | 74,07343 Kč | 20 740,56 Kč |
| 560 | 70,53904 Kč | 39 501,86 Kč |
| 1 050 | 67,48097 Kč | 70 855,02 Kč |
| 2 520 | 63,44371 Kč | 159 878,15 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |








