
FX11LA-80P/8-SV(92) | |
|---|---|
DigiKey Part Number | H125775TR-ND - Tape & Reel (TR) H125775CT-ND - Cut Tape (CT) H125775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-80P/8-SV(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-80P/8-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 80 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 88,20000 Kč | 2 205,00 Kč |
| 50 | 83,98780 Kč | 4 199,39 Kč |
| 100 | 79,97720 Kč | 7 997,72 Kč |
| 250 | 74,97040 Kč | 18 742,60 Kč |
| 500 | 74,85578 Kč | 37 427,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,58251 Kč | 75 582,51 Kč |
| 2 000 | 71,97884 Kč | 143 957,68 Kč |
| 3 000 | 69,95176 Kč | 209 855,28 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |








