
FX11B-80S/8-SV(71) | |
|---|---|
DigiKey Part Number | H123299-ND |
Manufacturer | |
Manufacturer Product Number | FX11B-80S/8-SV(71) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-80S/8-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.5mm, 3mm |
Number of Positions 80 | Height Above Board 0.083" (2.10mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 25 | 86,12520 Kč | 2 153,13 Kč |
| 70 | 80,08343 Kč | 5 605,84 Kč |
| 140 | 76,26021 Kč | 10 676,43 Kč |
| 280 | 72,62082 Kč | 20 333,83 Kč |
| 560 | 69,15579 Kč | 38 727,24 Kč |
| 1 050 | 66,15830 Kč | 69 466,21 Kč |
| 2 520 | 62,19958 Kč | 156 742,94 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |








