Similar

FX11LB-80P/8-SV(92) | |
|---|---|
DigiKey Part Number | FX11LB-80P/8-SV(92)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX11LB-80P/8-SV(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LB-80P/8-SV(92) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 80 | Height Above Board 0.064" (1.64mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LB-80P/8-SV(91) | Hirose Electric Co Ltd | 0 | FX11LB-80P/8-SV(91)-ND | 75,34502 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,05528 Kč | 69 055,28 Kč |
| Unit Price without VAT: | 69,05528 Kč |
|---|---|
| Unit Price with VAT: | 83,55689 Kč |







