
FX11LA-80P/8-SV(92) | |
|---|---|
DigiKey Part Number | H125775TR-ND - Tape & Reel (TR) H125775CT-ND - Cut Tape (CT) H125775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-80P/8-SV(92) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-80P/8-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 88,20000 Kč | 2 205,00 Kč |
| 50 | 83,98780 Kč | 4 199,39 Kč |
| 100 | 79,97720 Kč | 7 997,72 Kč |
| 250 | 74,97040 Kč | 18 742,60 Kč |
| 500 | 74,85578 Kč | 37 427,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,58251 Kč | 75 582,51 Kč |
| 2 000 | 71,97884 Kč | 143 957,68 Kč |
| 3 000 | 69,95176 Kč | 209 855,28 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |








