



FX10A-80S/8-SV(91) | |
|---|---|
DigiKey Part Number | H11232TR-ND - Tape & Reel (TR) H11232CT-ND - Cut Tape (CT) H11232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-80S/8-SV(91) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-80S/8-SV(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,24579 Kč | 85 245,79 Kč |
| 2 000 | 81,18184 Kč | 162 363,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 25 | 95,09560 Kč | 2 377,39 Kč |
| 50 | 90,55600 Kč | 4 527,80 Kč |
| 100 | 86,23250 Kč | 8 623,25 Kč |
| 250 | 81,28072 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 89,17900 Kč | 891,79 Kč |
| 25 | 82,21120 Kč | 2 055,28 Kč |
| 50 | 77,31040 Kč | 3 865,52 Kč |
| 100 | 72,70140 Kč | 7 270,14 Kč |
| 250 | 67,02896 Kč | 16 757,24 Kč |
| 500 | 63,03642 Kč | 31 518,21 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |



