100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-100S/10-SV(91)

DigiKey Part Number
H11233TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX10A-100S/10-SV(91)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-100S/10-SV(91) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
4mm, 5mm
Number of Positions
100
Height Above Board
0.126" (3.20mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,10756 Kč83 107,56 Kč
2 00079,14545 Kč158 290,90 Kč
Manufacturers Standard Package
Unit Price without VAT:83,10756 Kč
Unit Price with VAT:100,56015 Kč