FX10B-100P/10-SV(91) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 80
Unit Price: 131,45000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 96,57001 Kč
Datasheet
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10B-100P/10-SV(91)

DigiKey Part Number
H11225TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX10B-100P/10-SV(91)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10B-100P/10-SV(91) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
4mm
Number of Positions
100
Height Above Board
0.138" (3.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX10B-100P/10-SV(71)Hirose Electric Co Ltd80H11225-ND131,45000 KčSimilar
FX10B-100P/10-SV(92)Hirose Electric Co Ltd0FX10B-100P/10-SV(92)-ND96,57001 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,74017 Kč81 740,17 Kč
Manufacturers Standard Package
Unit Price without VAT:81,74017 Kč
Unit Price with VAT:98,90561 Kč