
FX10B-100S/10-SV(71) | |
|---|---|
DigiKey Part Number | H11237-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-100S/10-SV(71) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-100S/10-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm, 5mm |
Number of Positions 100 | Height Above Board 0.126" (3.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,17900 Kč | 1 131,79 Kč |
| 25 | 106,07360 Kč | 2 651,84 Kč |
| 60 | 99,71600 Kč | 5 982,96 Kč |
| 120 | 94,95642 Kč | 11 394,77 Kč |
| 300 | 89,01263 Kč | 26 703,79 Kč |
| 540 | 85,39926 Kč | 46 115,60 Kč |
| 1 020 | 81,65505 Kč | 83 288,15 Kč |
| 2 520 | 76,61262 Kč | 193 063,80 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |



