100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10B-100P/10-SV1(71)

DigiKey Part Number
H11229-ND
Manufacturer
Manufacturer Product Number
FX10B-100P/10-SV1(71)
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10B-100P/10-SV1(71) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Ground Plate, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
100
Height Above Board
0.177" (4.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10113,17900 Kč1 131,79 Kč
25106,07360 Kč2 651,84 Kč
6099,71600 Kč5 982,96 Kč
12094,95642 Kč11 394,77 Kč
30089,01263 Kč26 703,79 Kč
54085,39926 Kč46 115,60 Kč
1 02081,65505 Kč83 288,15 Kč
2 52076,61262 Kč193 063,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč