FX10A-168P-SV2(85) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 513,83366 Kč
Datasheet
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-168P-SV2(85)

DigiKey Part Number
H11982TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX10A-168P-SV2(85)
Description
CONN HDR 168POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-168P-SV2(85) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
6mm
Number of Positions
168
Height Above Board
0.207" (5.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX10A-168P-SV2(83)Hirose Electric Co Ltd0FX10A-168P-SV2(83)-ND513,83366 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250471,34296 Kč117 835,74 Kč
Manufacturers Standard Package
Unit Price without VAT:471,34296 Kč
Unit Price with VAT:570,32498 Kč