Similar

FX10A-168P-SV2(83) | |
|---|---|
DigiKey Part Number | FX10A-168P-SV2(83)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV2(83) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV2(83) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 6mm |
Number of Positions 168 | Height Above Board 0.207" (5.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10A-168P-SV2(85) | Hirose Electric Co Ltd | 0 | H11982TR-ND | 471,34296 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 513,83366 Kč | 462 450,29 Kč |
| Unit Price without VAT: | 513,83366 Kč |
|---|---|
| Unit Price with VAT: | 621,73873 Kč |










